LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RLT A0515S-2WR3 product image
  • A0515S-2WR3 thumbnail 1
  • A0515S-2WR3 thumbnail 2
  • A0515S-2WR3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RLT A0515S-2WR3RoHS

Manufacturer
RLTAsian Brands
MPN
A0515S-2WR3
LCSC Part #
C48888066
Packaging
SIP,19.6x7mm
Customer #
Key Attributes
DC/DC converter, 1500V isolation, 2W power
Datasheetpdf iconRLT A0515S-2WR3
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0167$ 1.02
10+$ 0.9943$ 9.94
25+$ 0.9782$ 24.46
100+$ 0.9638$ 96.38
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerRLT
PackagingSIP,19.6x7mm
Vin4.5V~5.5V
type-
Vout±15V
Ripple Noise100mVp-p
Operating Temperature-40℃~+85℃
Quiescent Supply Current-
Capacitive Load(Max)1uF
Number of Outputs2
Iout66mA
Height10mm
Frequency - Switching100kHz
Isolation Voltage(Vrms)1.5kV
Conversion Efficiency82%
FeaturesShort Circuit Protection
Output Power2W
Length19.6mm
Width7mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece

Features

AI Translation
  • Isolation voltage: 1500Vdc
  • Operating temperature: -45℃ ~ 85℃
  • Stable performance, high reliability, MTBF 2,000,000 hours
  • Flame-retardant package, compliant with UL94-V0
  • International standard pinout (pins 1/2/4/5/6)
  • Surface mount design
  • No external components required
  • RoHS compliant