Harvatek HV-RG23309M-ST3-TR4
| Manufacturer |
Harvatek
Asian Brands |
| Mfr. Part # | HV-RG23309M-ST3-TR4 |
| LCSC Part # | C48887392 |
| Package | SIP-3-2.54mm |
| Customer # | |
| Key Attributes | LED RED, GREEN FROSTED WHITE LENS TH |
| Description | 20mA Red, Yellow Green 2.5V 75mW SIP-3-2.54mm LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Harvatek | |
| Package | SIP-3-2.54mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
500 
500
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0597 | $ 0.30 |
50+ | $ 0.0583 | $ 2.92 |
150+ | $ 0.0575 | $ 8.63 |
500+ | $ 0.0566 | $ 28.30 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$