Harvatek HV-62R3004D-Z1
| Manufacturer |
Harvatek
Asian Brands |
| Mfr. Part # | HV-62R3004D-Z1 |
| LCSC Part # | C48887336 |
| Package | Through Hole,D=5mm |
| Customer # | |
| Key Attributes | LED RED FROSTED RED LENS TH |
| Description | Red 630nm LED Indication - Discrete 2V~2.6V Through Hole,D=5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Harvatek | |
| Package | Through Hole,D=5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
390
390
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0597 | $ 0.60 |
100+ | $ 0.0476 | $ 4.76 |
500+ | $ 0.0416 | $ 20.80 |
1,000+ | $ 0.0371 | $ 37.10 |
5,000+ | $ 0.0335 | $ 167.50 |
10,000+ | $ 0.0317 | $ 317.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$