Hong Cheng HC-TYPE-C-24P-035A
| Manufacturer | Hong ChengAsian Brands |
| MPN | HC-TYPE-C-24P-035A |
| LCSC Part # | C48887178 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | CONN RCPT Type-C 24POS SMD R/A |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | Hong Cheng | |
| Packaging | SMD | |
| length | 7.9mm | |
| Current Rating-Power | 5A | |
| Protocol Standard | - | |
| Number of Ports | 1 | |
| Number of Contacts | 24P | |
| Connector Type | Type-C | |
| Voltage Rating | - | |
| Operating Temperature | -25℃~+85℃ | |
| Gender | Female | |
| Mounting Type | Surface Mount, Right Angle |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 835
835 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.308$ 0.2926 | $ 1.46 |
| 50+ | $ 0.2436$ 0.2315 | $ 11.58 |
| 150+ | $ 0.216$ 0.2052 | $ 30.78 |
| 1,000+ | $ 0.1816$ 0.1726 | $ 172.60 |
| 2,000+ | $ 0.1663$ 0.1580 | $ 316.00 |
| 5,000+ | $ 0.1571$ 0.1493 | $ 746.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



