YJYCOIN YSPI1365T-3R3M
| Manufacturer |
YJYCOIN
Asian Brands |
| Mfr. Part # | YSPI1365T-3R3M |
| LCSC Part # | C48887106 |
| Package | SMD,13.5x12.6mm |
| Customer # | |
| Description | 18A 3.3uH Molded Inductor ±20% 30A 6.8mΩ SMD,13.5x12.6mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Package | SMD,13.5x12.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.9611 $ 0.8458 | $ 0.85 |
10+ | $ 0.7912 $ 0.6963 | $ 6.96 |
30+ | $ 0.6963 $ 0.6128 | $ 18.38 |
100+ | $ 0.5907 $ 0.5199 | $ 51.99 |
500+ | $ 0.5433 $ 0.4781 | $ 239.05 |
1,000+ | $ 0.5219 $ 0.4593 | $ 459.30 |
Standard Packaging 500/Full
Reel | ||