YJYCOIN YSPI0520T-1R0M
| Manufacturer |
YJYCOIN
Asian Brands |
| Mfr. Part # | YSPI0520T-1R0M |
| LCSC Part # | C48887091 |
| Package | SMD,5.7x5.2mm |
| Customer # | |
| Key Attributes | FIXED IND 1uH 7A 20mΩ SMD,5.7x5.2mm |
| Description | 1uH 13.7A SMD,5.7x5.2mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Package | SMD,5.7x5.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
995 
995
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1568 $ 0.1380 | $ 0.69 |
50+ | $ 0.1534 $ 0.1350 | $ 6.75 |
150+ | $ 0.1511 $ 0.1330 | $ 19.95 |
500+ | $ 0.1488 $ 0.1310 | $ 65.50 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$