LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
12% OFF
YJYCOIN YLCM1211F-222T product image
  • YLCM1211F-222T thumbnail 1
  • YLCM1211F-222T thumbnail 2
  • YLCM1211F-222T thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

YJYCOIN YLCM1211F-222TRoHS

Manufacturer
YJYCOINAsian Brands
MPN
YLCM1211F-222T
LCSC Part #
C48887075
Packaging
SMD-4P,12x10.8mm
Customer #
Key Attributes
CMC 1.8A 2.5kΩ SMD
Datasheetpdf iconYJYCOIN YLCM1211F-222T
In-Stock: 500
500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6901$ 0.6073$ 0.61
10+$ 0.612$ 0.5386$ 5.39
30+$ 0.5729$ 0.5042$ 15.13
100+$ 0.5323$ 0.4685$ 46.85
500+$ 0.5095$ 0.4484$ 224.20
1,000+$ 0.4981$ 0.4384$ 438.40
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/Common Mode Chokes
ManufacturerYJYCOIN
PackagingSMD-4P,12x10.8mm
Inductance @ Frequency-
DC Resistance(DCR)35mΩ
Insulation Resistance(IR)10MΩ
Voltage Rating (AC)-
Number of Lines-
Voltage Rating125V
Impedance @ Frequency2.5kΩ@100MHz
Current Rating1.8A
Voltage Withstand500V
Operating Temperature-40℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece