CHAMPION SMQP104K330XXC3B10150
| Manufacturer | CHAMPIONAsian Brands |
| MPN | SMQP104K330XXC3B10150 |
| LCSC Part # | C48887055 |
| Packaging | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | CAP SAFETY 100nF ±10% 330V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | CHAMPION | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 100nF | |
| Tolerance | ±10% | |
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X2 | |
| Voltage(AC) | 330V | |
| safety certification | UL;VDE;ENEC;CQC;KC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | CHAMPION | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 100nF | |
| Tolerance | ±10% | |
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X2 | |
| Voltage(AC) | 330V | |
| safety certification | UL;VDE;ENEC;CQC;KC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



