CHAMPION SMQP334K330XXD4B15200
| Manufacturer |
CHAMPION
Asian Brands |
| Mfr. Part # | SMQP334K330XXD4B15200 |
| LCSC Part # | C48887046 |
| Package | Through Hole,P=15mm |
| Customer # | |
| Key Attributes | CAP SAFETY 330nF ±10% 330V TH |
| Description | 330V 330nF X2 ±10% Through Hole,P=15mm Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | CHAMPION | |
| Package | Through Hole,P=15mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.0443 $ 0.0399 | $ 0.20 |
50+ | $ 0.0433 $ 0.0390 | $ 1.95 |
300+ | $ 0.0427 $ 0.0385 | $ 11.55 |
600+ | $ 0.0421 $ 0.0379 | $ 22.74 |
Standard Packaging 300/Full
Bag | ||