YJYCOIN YLCM1211F-801T
| Manufacturer | YJYCOINAsian Brands |
| MPN | YLCM1211F-801T |
| LCSC Part # | C48887020 |
| Packaging | SMD-4P,12x10.8mm |
| Customer # | |
| Key Attributes | CMC 8A 800Ω SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | YJYCOIN | |
| Packaging | SMD-4P,12x10.8mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 8mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Voltage Rating (AC) | - | |
| Number of Lines | - | |
| Voltage Rating | 125V | |
| Current Rating | 8A | |
| Impedance @ Frequency | 800Ω@100MHz | |
| Voltage Withstand | 500V | |
| Operating Temperature | -40℃~+125℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 500
500 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6901$ 0.6073 | $ 0.61 |
| 10+ | $ 0.612$ 0.5386 | $ 5.39 |
| 30+ | $ 0.5729$ 0.5042 | $ 15.13 |
| 100+ | $ 0.5323$ 0.4685 | $ 46.85 |
| 500+ | $ 0.5095$ 0.4484 | $ 224.20 |
| 1,000+ | $ 0.4981$ 0.4384 | $ 438.40 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | YJYCOIN | |
| Packaging | SMD-4P,12x10.8mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 8mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Voltage Rating (AC) | - | |
| Number of Lines | - | |
| Voltage Rating | 125V | |
| Current Rating | 8A | |
| Impedance @ Frequency | 800Ω@100MHz | |
| Voltage Withstand | 500V | |
| Operating Temperature | -40℃~+125℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



