YJYCOIN YLCM1211F-701T
| Manufacturer | YJYCOINAsian Brands |
| MPN | YLCM1211F-701T |
| LCSC Part # | C48887019 |
| Packaging | SMD-4P,12x10.8mm |
| Customer # | |
| Key Attributes | CMC 8A 700Ω SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | YJYCOIN | |
| Packaging | SMD-4P,12x10.8mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 6mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Voltage Rating (AC) | - | |
| Number of Lines | - | |
| Voltage Rating | 125V | |
| Current Rating | 8A | |
| Impedance @ Frequency | 500Ω@100MHz;700Ω@100MHz | |
| Voltage Withstand | 500V | |
| Operating Temperature | -40℃~+125℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 488
488 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7265$ 0.6394 | $ 0.64 |
| 10+ | $ 0.6472$ 0.5696 | $ 5.70 |
| 30+ | $ 0.6084$ 0.5354 | $ 16.06 |
| 100+ | $ 0.5696$ 0.5013 | $ 50.13 |
| 500+ | $ 0.5453$ 0.4799 | $ 239.95 |
| 1,000+ | $ 0.534$ 0.4700 | $ 470.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | YJYCOIN | |
| Packaging | SMD-4P,12x10.8mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 6mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Voltage Rating (AC) | - | |
| Number of Lines | - | |
| Voltage Rating | 125V | |
| Current Rating | 8A | |
| Impedance @ Frequency | 500Ω@100MHz;700Ω@100MHz | |
| Voltage Withstand | 500V | |
| Operating Temperature | -40℃~+125℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



