YJYCOIN YLM2520D-102T
| Manufacturer |
YJYCOIN
Asian Brands |
| Mfr. Part # | YLM2520D-102T |
| LCSC Part # | C48887005 |
| Package | SMD-4P,2.5x2mm |
| Customer # | |
| Key Attributes | CMC 240mA 1kΩ SMD |
| Description | 1kΩ@100MHz 500mΩ SMD-4P,2.5x2mm Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | YJYCOIN | |
| Package | SMD-4P,2.5x2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
2,000 
2,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1676 $ 0.1475 | $ 0.74 |
50+ | $ 0.1306 $ 0.1150 | $ 5.75 |
150+ | $ 0.1148 $ 0.1011 | $ 15.17 |
500+ | $ 0.095 $ 0.0836 | $ 41.80 |
2,000+ | $ 0.0861 $ 0.0758 | $ 151.60 |
4,000+ | $ 0.0808 $ 0.0711 | $ 284.40 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$