TECH PUBLIC SP706REN-L-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | SP706REN-L-TP |
| LCSC Part # | C48886800 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Supply Voltage Supervisor w/Watchdog Input and Manual Reset |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOP-8 | |
| output type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Reset Timeout | 200ms | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Voltage monitor | |
| Standby Current | 80uA | |
| Threshold Voltage | 4.63V | |
| Function | Watchdog timer;Manual reset input | |
| Number of Voltages Monitored | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This series comprises cost-effective system power supply monitoring circuits designed to monitor power supplies in digital systems. They provide power supply monitoring circuitry that generates a reset output during power-up, power-down, and undervoltage conditions. The reset output remains asserted with VCC as low as 1V. An independent watchdog monitoring circuit is also provided; if the watchdog input is not toggled within 1.6 seconds, the circuit is activated. Additionally, a 1.25V threshold detector is included for power failure warning, battery low detection, or monitoring an additional supply. A low-active, debounced manual reset input is also included. In this series, an active-high reset replaces the watchdog timer. In this series, RESET is provided instead of RESET. All versions are available in a compact SOP-8 package.
Features
- Wide operating voltage range: 1V to 5.5V
- Guaranteed correct logic output at Vcc=1.0V
- 200ms reset pulse width
- Independent watchdog timer – 1.6s timeout
- Power supply transient immunity
- 80uA (typical) supply current
Applications
- Computers
- Embedded systems
- Industrial equipment
- Smart instruments
- Programmable control
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.43$ 0.3698 | $ 0.37 |
| 10+ | $ 0.3404$ 0.2928 | $ 2.93 |
| 30+ | $ 0.3013$ 0.2592 | $ 7.78 |
| 100+ | $ 0.2541$ 0.2186 | $ 21.86 |
| 500+ | $ 0.2313$ 0.1990 | $ 99.50 |
| 1,000+ | $ 0.2199$ 0.1892 | $ 189.20 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOP-8 | |
| output type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Reset Timeout | 200ms | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Voltage monitor | |
| Standby Current | 80uA | |
| Threshold Voltage | 4.63V | |
| Function | Watchdog timer;Manual reset input | |
| Number of Voltages Monitored | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This series comprises cost-effective system power supply monitoring circuits designed to monitor power supplies in digital systems. They provide power supply monitoring circuitry that generates a reset output during power-up, power-down, and undervoltage conditions. The reset output remains asserted with VCC as low as 1V. An independent watchdog monitoring circuit is also provided; if the watchdog input is not toggled within 1.6 seconds, the circuit is activated. Additionally, a 1.25V threshold detector is included for power failure warning, battery low detection, or monitoring an additional supply. A low-active, debounced manual reset input is also included. In this series, an active-high reset replaces the watchdog timer. In this series, RESET is provided instead of RESET. All versions are available in a compact SOP-8 package.
Features
- Wide operating voltage range: 1V to 5.5V
- Guaranteed correct logic output at Vcc=1.0V
- 200ms reset pulse width
- Independent watchdog timer – 1.6s timeout
- Power supply transient immunity
- 80uA (typical) supply current
Applications
- Computers
- Embedded systems
- Industrial equipment
- Smart instruments
- Programmable control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



