TECH PUBLIC SD103AX
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | SD103AX |
| LCSC Part # | C48886794 |
| Packaging | SOD-523 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 40V SOD-523 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOD-523 | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Operating Junction Temperature Range | -40℃~+125℃ | |
| Voltage - Forward(Vf@If) | 600mV@200mA | |
| Reverse Leakage Current (Ir) | 5uA@30V | |
| Non-Repetitive Peak Forward Surge Current | 2A | |
| Current - Rectified | 350mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Multi-layer metal-silicon barrier structure
- High current capability, high efficiency
- High junction temperature capability
- Low leakage current
- RoHS compliant
Applications
AI Translation
- Surface mount Schottky barrier rectifier
- Buck and boost DC-DC converters
- Low-voltage high-frequency switching power supplies
- Low-voltage high-frequency inverter circuits
- Low-voltage freewheeling and protection circuits
In-Stock: 2,400
2,400 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0169$ 0.0161 | $ 0.81 |
| 500+ | $ 0.0131$ 0.0125 | $ 6.25 |
| 3,000+ | $ 0.011$ 0.0105 | $ 31.50 |
| 6,000+ | $ 0.0098$ 0.0094 | $ 56.40 |
| 24,000+ | $ 0.0086$ 0.0082 | $ 196.80 |
| 51,000+ | $ 0.0081$ 0.0077 | $ 392.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOD-523 | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Operating Junction Temperature Range | -40℃~+125℃ | |
| Voltage - Forward(Vf@If) | 600mV@200mA | |
| Reverse Leakage Current (Ir) | 5uA@30V | |
| Non-Repetitive Peak Forward Surge Current | 2A | |
| Current - Rectified | 350mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Multi-layer metal-silicon barrier structure
- High current capability, high efficiency
- High junction temperature capability
- Low leakage current
- RoHS compliant
Applications
AI Translation
- Surface mount Schottky barrier rectifier
- Buck and boost DC-DC converters
- Low-voltage high-frequency switching power supplies
- Low-voltage high-frequency inverter circuits
- Low-voltage freewheeling and protection circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



