TECH PUBLIC MAX823TEUK-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | MAX823TEUK-TP |
| LCSC Part # | C48886788 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Voltage Supervisory Circuits with Watchdog Timer and Manual Reset Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| output type | - | |
| Operating Temperature | -40℃~+125℃ | |
| Reset Timeout | 200ms | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1V~7V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 3.08V | |
| Function | Watchdog timer;Manual reset input | |
| Number of Voltages Monitored | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This series comprises cost-effective system power monitoring circuits designed to monitor power supplies in digital systems. The series provides circuit initialization and timing monitoring functions, incorporating independent watchdog monitoring circuits and manual reset inputs. Compared to discrete ICs or discrete components, they significantly improve system reliability and accuracy.
Features
- Wide operating voltage range: 1V to 7V
- Guaranteed correct logic levels at VCC = 1.0V
- 200ms reset pulse width
- Independent watchdog timer – 1.6s timeout
- Power supply transient immunity
- 4uA supply current
Applications
- Computers
- Embedded systems
- Industrial equipment
- Smart instruments
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3289$ 0.3125 | $ 1.56 |
| 50+ | $ 0.257$ 0.2442 | $ 12.21 |
| 150+ | $ 0.2262$ 0.2149 | $ 32.24 |
| 500+ | $ 0.1878$ 0.1785 | $ 89.25 |
| 3,000+ | $ 0.1707$ 0.1622 | $ 486.60 |
| 6,000+ | $ 0.1604$ 0.1524 | $ 914.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| output type | - | |
| Operating Temperature | -40℃~+125℃ | |
| Reset Timeout | 200ms | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1V~7V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 3.08V | |
| Function | Watchdog timer;Manual reset input | |
| Number of Voltages Monitored | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This series comprises cost-effective system power monitoring circuits designed to monitor power supplies in digital systems. The series provides circuit initialization and timing monitoring functions, incorporating independent watchdog monitoring circuits and manual reset inputs. Compared to discrete ICs or discrete components, they significantly improve system reliability and accuracy.
Features
- Wide operating voltage range: 1V to 7V
- Guaranteed correct logic levels at VCC = 1.0V
- 200ms reset pulse width
- Independent watchdog timer – 1.6s timeout
- Power supply transient immunity
- 4uA supply current
Applications
- Computers
- Embedded systems
- Industrial equipment
- Smart instruments
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



