LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
14% OFF
TECH PUBLIC MAX706RESA-TP product image
  • MAX706RESA-TP thumbnail 1
  • MAX706RESA-TP thumbnail 2
  • MAX706RESA-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC MAX706RESA-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
MAX706RESA-TP
LCSC Part #
C48886787
Packaging
SOP-8
Customer #
Key Attributes
Supply Voltage Supervisor w/Watchdog Input and Manual Reset
Datasheetpdf iconTECH PUBLIC MAX706RESA-TP
In-Stock: 4,290
4,290 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4297$ 0.3696$ 0.37
10+$ 0.3402$ 0.2926$ 2.93
30+$ 0.3011$ 0.2590$ 7.77
100+$ 0.2539$ 0.2184$ 21.84
500+$ 0.2312$ 0.1989$ 99.45
1,000+$ 0.2198$ 0.1891$ 189.10
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerTECH PUBLIC
PackagingSOP-8
output type-
Operating Temperature-40℃~+85℃
Reset Timeout200ms
Reset Active LevelActive Low
Voltage - Supply1V~5.5V
ChipTypeVoltage monitor
Standby Current80uA
Threshold Voltage2.63V
FunctionWatchdog timer;Manual reset input
Number of Voltages Monitored1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

This series consists of cost-effective system power supply monitoring circuits designed to monitor power supplies in digital systems. They provide power supply monitoring circuits that generate reset outputs under power-up, power-down, and undervoltage conditions. The reset output remains active with VCC as low as 1V. An independent watchdog monitoring circuit is also provided. If the watchdog input is not triggered within 1.6 seconds, the circuit will be activated. In addition, a 1.25V threshold detector is included for power failure warning, low battery detection, or monitoring an additional power supply. A debounced, active-low manual reset input is also included. The device provides an active-high reset output as an alternative to the watchdog timer. The device provides a RESET output instead of a RESET output. All versions are available in a compact SOP-8 package.

Features

AI Translation
  • Wide operating voltage range: 1V to 5.5V
  • Guaranteed correct logic levels at Vcc=1.0V
  • 200ms reset pulse width
  • Independent watchdog timer with 1.6s timeout
  • Power supply transient immunity
  • 80uA (typical) supply current

Applications

AI Translation
  • Computers
  • Embedded systems
  • Industrial equipment
  • Smart instruments
  • Programmable controllers
  • Wireless communication systems
  • Applications using DSP, microcontrollers, or microprocessors