TECH PUBLIC IRF9393TRPBF-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | IRF9393TRPBF-TP |
| LCSC Part # | C48886786 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 13A SOP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 353pF | |
| Current - Continuous Drain(Id) | 13A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 3.8W | |
| Reverse Transfer Capacitance (Crss@Vds) | 267pF | |
| RDS(on) | 15mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 2.106nF | |
| Gate Charge(Qg) | 24nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- N-channel, 5V logic level control
- Enhancement mode
- Ultra-low on-resistance at VGS = 4.5V
- Fast switching
- 100% avalanche tested
- Lead-free lead plating; RoHS compliant
Applications
AI Translation
- Reverse battery protection
- Load switch
- Power management
- PWM applications
In-Stock: 490
490 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2341$ 0.2224 | $ 1.11 |
| 50+ | $ 0.1831$ 0.1740 | $ 8.70 |
| 150+ | $ 0.1612$ 0.1532 | $ 22.98 |
| 500+ | $ 0.1339$ 0.1273 | $ 63.65 |
| 3,000+ | $ 0.1218$ 0.1158 | $ 347.40 |
| 6,000+ | $ 0.1145$ 0.1088 | $ 652.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 353pF | |
| Current - Continuous Drain(Id) | 13A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 3.8W | |
| Reverse Transfer Capacitance (Crss@Vds) | 267pF | |
| RDS(on) | 15mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 2.106nF | |
| Gate Charge(Qg) | 24nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- N-channel, 5V logic level control
- Enhancement mode
- Ultra-low on-resistance at VGS = 4.5V
- Fast switching
- 100% avalanche tested
- Lead-free lead plating; RoHS compliant
Applications
AI Translation
- Reverse battery protection
- Load switch
- Power management
- PWM applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



