TECH PUBLIC B0530WS
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | B0530WS |
| LCSC Part # | C48886780 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 30V SOD-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -40℃~+125℃ | |
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Voltage - Forward(Vf@If) | 430mV@500mA | |
| Reverse Leakage Current (Ir) | 500uA@30V | |
| Non-Repetitive Peak Forward Surge Current | 5.5A | |
| Current - Rectified | 500mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Multi-layer metal-silicon barrier structure
- High current capability, high efficiency
- High junction temperature capability
- Low leakage current
- RoHS compliant
- SOD-323 package
Applications
AI Translation
- Surface mount Schottky barrier rectifier
- Buck and boost DC-DC converters
- Low voltage high frequency switching power supplies
- Low voltage high frequency inverter circuits
- Low voltage freewheeling and protection circuits
In-Stock: 2,380
2,380 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0206$ 0.0196 | $ 0.39 |
| 200+ | $ 0.0159$ 0.0152 | $ 3.04 |
| 600+ | $ 0.0133$ 0.0127 | $ 7.62 |
| 3,000+ | $ 0.0117$ 0.0112 | $ 33.60 |
| 9,000+ | $ 0.0103$ 0.0098 | $ 88.20 |
| 21,000+ | $ 0.0096$ 0.0092 | $ 193.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -40℃~+125℃ | |
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Voltage - Forward(Vf@If) | 430mV@500mA | |
| Reverse Leakage Current (Ir) | 500uA@30V | |
| Non-Repetitive Peak Forward Surge Current | 5.5A | |
| Current - Rectified | 500mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Multi-layer metal-silicon barrier structure
- High current capability, high efficiency
- High junction temperature capability
- Low leakage current
- RoHS compliant
- SOD-323 package
Applications
AI Translation
- Surface mount Schottky barrier rectifier
- Buck and boost DC-DC converters
- Low voltage high frequency switching power supplies
- Low voltage high frequency inverter circuits
- Low voltage freewheeling and protection circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



