SHARE AS7806AP
| Manufacturer |
SHARE
Asian Brands |
| Mfr. Part # | AS7806AP |
| LCSC Part # | C48886548 |
| Package | SOP-7 |
| Customer # | |
| Key Attributes | Primary-side feedback DC/DC controller |
| Description | 165kHz~195kHz 200V SOP-7 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | SHARE | |
| Package | SOP-7 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
190 
190
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1605 | $ 0.80 |
50+ | $ 0.157 | $ 7.85 |
150+ | $ 0.1546 | $ 23.19 |
500+ | $ 0.1523 | $ 76.15 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$