LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SHARE AS7212CP product image
  • AS7212CP thumbnail 1
  • AS7212CP thumbnail 2
  • AS7212CP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SHARE AS7212CP

Manufacturer
SHAREAsian Brands
MPN
AS7212CP
LCSC Part #
C48886540
Packaging
SOP-8
Customer #
Key Attributes
High-performance, secondary-side synchronous rectification power switch
Datasheetpdf iconSHARE AS7212CP
Alternative Parts2
In-Stock: 3,415
3,415 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0878$ 0.44
50+$ 0.0771$ 3.86
150+$ 0.0718$ 10.77
500+$ 0.0678$ 33.90
2,500+$ 0.0646$ 161.50
4,000+$ 0.063$ 252.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors
ManufacturerSHARE
PackagingSOP-8
MOS Breakdown Voltage60V
FunctionMulti-mode compatible control;Abnormal state protection;Leading edge blanking
Switch Tube (Built-In/External)Built-in
Number of Channels1
RDS(on)12.5mΩ
Operating Voltage4.9V~5.4V
Turn-Off Delay30ns

Introduction

AI Translation

AS7212CP is a high-performance synchronous rectification power switch designed to replace secondary-side Schottky diodes in flyback converters. It integrates a 60V ultra-low on-resistance power MOSFET to improve system efficiency. The device supports both "high-side floating" and "low-side common-ground" synchronous rectification topologies, and is compatible with multiple operating modes including DCM, QR mode, and CCM. It features a proprietary VCC supply technology that prevents the chip from operating under undervoltage conditions, and integrates VCC undervoltage protection, overvoltage clamping, and drive pin noise immunity. AS7212CP is housed in a compact SOP-8 package.

Features

AI Translation
  • Synchronous rectification for switching power supplies
  • Integrated 60V voltage-rated power transistor
  • Compatible with DCM, QR, and CCM operating modes
  • Proprietary rectifier turn-on technology
  • Integrated VCC supply technology
  • VCC undervoltage lockout protection
  • Overvoltage clamping
  • Minimal external components

Applications

AI Translation
  • Synchronous rectification for adapters and chargers
  • Flyback controllers
  • Other switching power supply control systems

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
AS7203APSHARESOP-83,665$ 0.1017
AS7201APSHARESOP-83,280$ 0.0561