LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RC1206FR-074R53L product image
  • RC1206FR-074R53L thumbnail 1
  • RC1206FR-074R53L thumbnail 2
  • RC1206FR-074R53L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO RC1206FR-074R53LRoHS

Manufacturer
YAGEOAsian Brands
MPN
RC1206FR-074R53L
LCSC Part #
C488836
Packaging
1206
Customer #
Key Attributes
RES 4.53Ω ±1% 250mW 1206
Datasheetpdf iconYAGEO RC1206FR-074R53L
In-Stock: 1,650
1,650 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0121$ 0.61
500+$ 0.0094$ 4.70
1,500+$ 0.0079$ 11.85
5,000+$ 0.0066$ 33.00
25,000+$ 0.0058$ 145.00
50,000+$ 0.0054$ 270.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1206
Power(Watts)250mW
Resistance4.53Ω
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece