onsemi 1SMB5937BT3G
| Manufacturer | |
| MPN | 1SMB5937BT3G |
| LCSC Part # | C48868 |
| Packaging | SMB |
| Customer # | |
| Key Attributes | DIODE ZENER 33V 550mW SMB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | onsemi | |
| Packaging | SMB | |
| Tolerance | ±5% | |
| Pd - Power Dissipation | 550mW | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Reverse Leakage Current (Ir) | 1uA@25.1V | |
| Impedance(Zzt) | 33Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 31.35V~34.65V | |
| Zener Voltage(Nom) | 33V | |
| Impedance(Zzk) | 800Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 765
765 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2085 | $ 1.04 |
| 50+ | $ 0.1617 | $ 8.09 |
| 150+ | $ 0.1416 | $ 21.24 |
| 500+ | $ 0.1165 | $ 58.25 |
| 2,500+ | $ 0.1053 | $ 263.25 |
| 5,000+ | $ 0.0986 | $ 493.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | onsemi | |
| Packaging | SMB | |
| Tolerance | ±5% | |
| Pd - Power Dissipation | 550mW | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Reverse Leakage Current (Ir) | 1uA@25.1V | |
| Impedance(Zzt) | 33Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 31.35V~34.65V | |
| Zener Voltage(Nom) | 33V | |
| Impedance(Zzk) | 800Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



