ADI AD5318BRUZ-REEL7
| Manufacturer | |
| MPN | AD5318BRUZ-REEL7 |
| LCSC Part # | C488308 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | 7us 2.5V~5.5V TSSOP-16 Digital to Analog Converters (DAC) RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | TSSOP-16 | |
| Settling Time | 7us | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2.5V~5.5V | |
| Quiescent Current (Iq) | 120nA | |
| Function | Integrated buffer;Power-on reset;Power-down mode | |
| Integral non - linearity | 0.5LSB;0.05LSB | |
| Number of Channels | 8 | |
| Resolution (Bits) | 10;- | |
| Interface Type | SPI;QSPI;MICROWIRE |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | TSSOP-16 | |
| Settling Time | 7us | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2.5V~5.5V |
| Type | Description | |
|---|---|---|
| Quiescent Current (Iq) | 120nA | |
| Function | Integrated buffer;Power-on reset;Power-down mode | |
| Integral non - linearity | 0.5LSB;0.05LSB | |
| Number of Channels | 8 | |
| Resolution (Bits) | 10;- | |
| Interface Type | SPI;QSPI;MICROWIRE |
Introduction
The AD5308/AD5318/AD5328 are octal 8-, 10-, and 12-bit buffered voltage output DACs in a 16-lead TSSOP. They operate from a single 2.5V to 5.5V supply, consuming 0.7mA typical at 3V. Their on-chip output amplifiers allow the outputs to swing rail-to-rail with a slew rate of 0.7V/μs. The AD5308/ AD5318/AD5328 use a versatile 3-wire serial interface that operates at clock rates up to 30 MHz and is compatible with standard SPI, QSPI, MICROWIRE, and DSP interface standards. The references for the eight DACs are derived from two reference pins (one per DAC quad). These reference inputs can be configured as buffered, unbuffered, or VDD inputs. The parts incorporate a power-on reset circuit, which ensures that the DAC outputs power up to 0V and remain there until a valid write to the device takes place. The outputs of all DACs may be updated simultaneously using the asynchronous LDAC input. The parts contain a power-down feature that reduces the current consumption of the devices to 400nA at 5V, 120nA at 3V. The eight channels of the DAC may be powered down individually. All three parts are offered in the same pinout, which allows users to select the resolution appropriate for their application without redesigning their circuit board.
Features
- AD5308: 8 buffered 8-bit DACs in 16-lead TSSOP A version: 1 LSB INL, 8 version: 0.75 LSB INL
- AD5318: 8 buffered 10-bit DACs in 16-lead TSSOP A version: ±4 LSB INL, B version: ±3 LSB INL
- AD5328: 8 buffered 12-bit DACs in 16-lead TSSOP A version: ±16 LSB INL, B version: ±12 LSB INL
- Low power operation: 0.7mA@3V
- Guaranteed monotonic by design over all codes
- Power-down to 120nA@3V, 400nA@5V
- Double-buffered input logic
- Buffered/unbuffered/VDD reference input options
- Output range: 0 V to VREF or 0 V to 2VREF
- Power-on reset to 0 V
- Programmability
- Individual channel power-down
- Simultaneous update of outputs (LDAC)
- Low power, SPI-, QSPI-, MICROWIRE-, and DSP compatible 3-wire serial interface
- On-chip rail-to-rail output buffer amplifiers
- Temperature range: -40°C to +125°C
- Qualified for automotive applications
Applications
- Portable battery-powered instruments
- Digital gain and offset adjustment
- Programmable voltage and current sources
- Optical networking
- Automatic test equipment
- Mobile communications
- Programmable attenuators
- Industrial process control
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 17.4328 | $ 17.43 |
| 10+ | $ 16.6136 | $ 166.14 |
| 30+ | $ 15.1937 | $ 455.81 |
| 100+ | $ 13.9553 | $ 1395.53 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | TSSOP-16 | |
| Settling Time | 7us | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2.5V~5.5V | |
| Quiescent Current (Iq) | 120nA | |
| Function | Integrated buffer;Power-on reset;Power-down mode | |
| Integral non - linearity | 0.5LSB;0.05LSB | |
| Number of Channels | 8 | |
| Resolution (Bits) | 10;- | |
| Interface Type | SPI;QSPI;MICROWIRE |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | TSSOP-16 | |
| Settling Time | 7us | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2.5V~5.5V |
| Type | Description | |
|---|---|---|
| Quiescent Current (Iq) | 120nA | |
| Function | Integrated buffer;Power-on reset;Power-down mode | |
| Integral non - linearity | 0.5LSB;0.05LSB | |
| Number of Channels | 8 | |
| Resolution (Bits) | 10;- | |
| Interface Type | SPI;QSPI;MICROWIRE |
Introduction
The AD5308/AD5318/AD5328 are octal 8-, 10-, and 12-bit buffered voltage output DACs in a 16-lead TSSOP. They operate from a single 2.5V to 5.5V supply, consuming 0.7mA typical at 3V. Their on-chip output amplifiers allow the outputs to swing rail-to-rail with a slew rate of 0.7V/μs. The AD5308/ AD5318/AD5328 use a versatile 3-wire serial interface that operates at clock rates up to 30 MHz and is compatible with standard SPI, QSPI, MICROWIRE, and DSP interface standards. The references for the eight DACs are derived from two reference pins (one per DAC quad). These reference inputs can be configured as buffered, unbuffered, or VDD inputs. The parts incorporate a power-on reset circuit, which ensures that the DAC outputs power up to 0V and remain there until a valid write to the device takes place. The outputs of all DACs may be updated simultaneously using the asynchronous LDAC input. The parts contain a power-down feature that reduces the current consumption of the devices to 400nA at 5V, 120nA at 3V. The eight channels of the DAC may be powered down individually. All three parts are offered in the same pinout, which allows users to select the resolution appropriate for their application without redesigning their circuit board.
Features
- AD5308: 8 buffered 8-bit DACs in 16-lead TSSOP A version: 1 LSB INL, 8 version: 0.75 LSB INL
- AD5318: 8 buffered 10-bit DACs in 16-lead TSSOP A version: ±4 LSB INL, B version: ±3 LSB INL
- AD5328: 8 buffered 12-bit DACs in 16-lead TSSOP A version: ±16 LSB INL, B version: ±12 LSB INL
- Low power operation: 0.7mA@3V
- Guaranteed monotonic by design over all codes
- Power-down to 120nA@3V, 400nA@5V
- Double-buffered input logic
- Buffered/unbuffered/VDD reference input options
- Output range: 0 V to VREF or 0 V to 2VREF
- Power-on reset to 0 V
- Programmability
- Individual channel power-down
- Simultaneous update of outputs (LDAC)
- Low power, SPI-, QSPI-, MICROWIRE-, and DSP compatible 3-wire serial interface
- On-chip rail-to-rail output buffer amplifiers
- Temperature range: -40°C to +125°C
- Qualified for automotive applications
Applications
- Portable battery-powered instruments
- Digital gain and offset adjustment
- Programmable voltage and current sources
- Optical networking
- Automatic test equipment
- Mobile communications
- Programmable attenuators
- Industrial process control
C488308 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



