HXY MOSFET HLTV217BG
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | HLTV217BG |
| LCSC Part # | C48783749 |
| Packaging | SSOP-4 |
| Customer # | |
| Key Attributes | OPTOISOLATOR 3.75kV TRANS SSOP-4 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | HXY MOSFET | |
| Packaging | SSOP-4 | |
| Fall time | 3us | |
| Output Current | 50mA | |
| Rise time | 4us | |
| Vce Saturation(VCE(sat)) | 100mV@20mA,1mA | |
| Load Voltage | 80V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 600%;50% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 50mA | |
| Total Power Dissipation(Pd) | 200mW | |
| Operating Temperature | -55℃~+110℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
HLTV217BG is an optocoupler consisting of a light-emitting diode and a phototransistor, housed in a 4-pin package.
Features
AI Translation
- High current transfer ratio (CTR: min. 50% at IF=5mA, VCE=5V)
- High input-output isolation voltage (Viso=3,750Vrms)
- Operating temperature range: -55℃ ~ 100℃
- RoHS compliant
Applications
AI Translation
- Programmable controllers
- Switching power supplies
- Smart meters
- Home appliances
In-Stock: 1,070
1,070 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0744 | $ 0.74 |
| 100+ | $ 0.0588 | $ 5.88 |
| 300+ | $ 0.051 | $ 15.30 |
| 3,000+ | $ 0.0452 | $ 135.60 |
| 6,000+ | $ 0.0405 | $ 243.00 |
| 9,000+ | $ 0.0382 | $ 343.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | HXY MOSFET | |
| Packaging | SSOP-4 | |
| Fall time | 3us | |
| Output Current | 50mA | |
| Rise time | 4us | |
| Vce Saturation(VCE(sat)) | 100mV@20mA,1mA | |
| Load Voltage | 80V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 600%;50% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 50mA | |
| Total Power Dissipation(Pd) | 200mW | |
| Operating Temperature | -55℃~+110℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
HLTV217BG is an optocoupler consisting of a light-emitting diode and a phototransistor, housed in a 4-pin package.
Features
AI Translation
- High current transfer ratio (CTR: min. 50% at IF=5mA, VCE=5V)
- High input-output isolation voltage (Viso=3,750Vrms)
- Operating temperature range: -55℃ ~ 100℃
- RoHS compliant
Applications
AI Translation
- Programmable controllers
- Switching power supplies
- Smart meters
- Home appliances
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



