SAMWHA RD1E106M05011BB180
| Manufacturer | |
| MPN | RD1E106M05011BB180 |
| LCSC Part # | C48783599 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | CAP ALUM 10uF ±20% TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | SAMWHA | |
| Packaging | Through Hole | |
| Voltage Rating | 25V | |
| Tolerance | ±20% | |
| Capacitance | 10uF | |
| Pin Spacing | 2mm | |
| Operating Temperature | -55℃~+105℃ | |
| Height - Seated (Max) | 11mm | |
| Diameter | 5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 300
300 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0255 | $ 0.51 |
| 200+ | $ 0.0251 | $ 5.02 |
| 500+ | $ 0.0248 | $ 12.40 |
| 2,000+ | $ 0.0244 | $ 48.80 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | SAMWHA | |
| Packaging | Through Hole | |
| Voltage Rating | 25V | |
| Tolerance | ±20% | |
| Capacitance | 10uF | |
| Pin Spacing | 2mm | |
| Operating Temperature | -55℃~+105℃ | |
| Height - Seated (Max) | 11mm | |
| Diameter | 5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



