HGSEMI CD4060AM/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | CD4060AM/TR |
| LCSC Part # | C48783419 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | 14-bit binary serial counter/divider |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-16 | |
| Number of Bits per Element | 14 | |
| Voltage - Supply | 3V~15V | |
| Direction | - | |
| Trigger Type | Falling Edge | |
| Timing | - | |
| Reset | - | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Elements | - | |
| Propagation Delay | 100ns@15V,50pF | |
| Count Rate | - | |
| Features | Reset function |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CD4060A consists of an oscillator and fourteen binary ripple carry counter/dividers. The oscillator configuration allows the design of RC or crystal circuits. All counters are master-slave type. When the RESET input is high, the counters are reset to zero. The counters advance on the falling edge of the input pulse. All inputs and outputs are buffered. The Schmitt trigger on the inputs imposes no restriction on the rise and fall times of the input pulse. The device is available in SOP16, TSSOP16, QFN-16, QSOP-16, and DIP16 packages.
Features
- Wide supply voltage range: 3~15V
- Schmitt trigger inputs
- Standard symmetrical output characteristics
- Parametric ratings at 5V, 10V, and 15V
Applications
- Timer
- Frequency divider
- Delay circuit
- Control counter
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1099 | $ 0.55 |
| 50+ | $ 0.0865 | $ 4.33 |
| 150+ | $ 0.0747 | $ 11.21 |
| 500+ | $ 0.0659 | $ 32.95 |
| 2,500+ | $ 0.0589 | $ 147.25 |
| 5,000+ | $ 0.0553 | $ 276.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-16 | |
| Number of Bits per Element | 14 | |
| Voltage - Supply | 3V~15V | |
| Direction | - | |
| Trigger Type | Falling Edge | |
| Timing | - | |
| Reset | - | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Elements | - | |
| Propagation Delay | 100ns@15V,50pF | |
| Count Rate | - | |
| Features | Reset function |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CD4060A consists of an oscillator and fourteen binary ripple carry counter/dividers. The oscillator configuration allows the design of RC or crystal circuits. All counters are master-slave type. When the RESET input is high, the counters are reset to zero. The counters advance on the falling edge of the input pulse. All inputs and outputs are buffered. The Schmitt trigger on the inputs imposes no restriction on the rise and fall times of the input pulse. The device is available in SOP16, TSSOP16, QFN-16, QSOP-16, and DIP16 packages.
Features
- Wide supply voltage range: 3~15V
- Schmitt trigger inputs
- Standard symmetrical output characteristics
- Parametric ratings at 5V, 10V, and 15V
Applications
- Timer
- Frequency divider
- Delay circuit
- Control counter
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



