JDTfuse ASMD0603SL300-12V
| Manufacturer | JDTfuseAsian Brands |
| MPN | ASMD0603SL300-12V |
| LCSC Part # | C48783160 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 12V 3A 0603 |
| Datasheet | JDTfuse ASMD0603SL300-12V |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | JDTfuse | |
| Packaging | 0603 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 12V | |
| Hold Current | 3A | |
| Current - Max | 50A | |
| Power Dissipation | 500mW | |
| Trip Current | 6A | |
| Pitch | - | |
| Height | 1.4mm | |
| Length | 1.85mm | |
| Width | 1.05mm | |
| Time to Trip(Max) | 5s | |
| Resistance @ 25℃ | 8mΩ | |
| Resistance - Post Trip (R1) (Max) | 40mΩ |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | JDTfuse | |
| Packaging | 0603 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 12V | |
| Hold Current | 3A | |
| Current - Max | 50A | |
| Power Dissipation | 500mW |
| Type | Description | |
|---|---|---|
| Trip Current | 6A | |
| Pitch | - | |
| Height | 1.4mm | |
| Length | 1.85mm | |
| Width | 1.05mm | |
| Time to Trip(Max) | 5s | |
| Resistance @ 25℃ | 8mΩ | |
| Resistance - Post Trip (R1) (Max) | 40mΩ |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The ASMD0603SL series offers miniature surface mount resettable overcurrent protection with hold current ratings ranging from 0.35mA to 3.0A. This world's smallest PTC is designed for ultra-portable applications where board space is at a premium and device current is low.
Features
AI Translation
- RoHS compliant
- Halogen-free
- Faster trip speed
- 0603 size
- Surface mountable
- Solid-state device
- Operating current: 0.35A~3.0A, @25°C
- Maximum voltage: 6V~12V
- Operating temperature: -40°C~85°C
- Certifications: RoHS, UL
Applications
AI Translation
- Mobile phones & PDAs
- USB peripherals
- Portable MP3 & media players
- IC VCC protection
- Mobile internet devices
In-Stock: 8,320
8,320 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.116$ 0.1021 | $ 0.51 |
| 50+ | $ 0.0924$ 0.0814 | $ 4.07 |
| 150+ | $ 0.0806$ 0.0710 | $ 10.65 |
| 500+ | $ 0.0718$ 0.0632 | $ 31.60 |
| 2,500+ | $ 0.0647$ 0.0570 | $ 142.50 |
| 4,000+ | $ 0.0612$ 0.0539 | $ 215.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | JDTfuse | |
| Packaging | 0603 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 12V | |
| Hold Current | 3A | |
| Current - Max | 50A | |
| Power Dissipation | 500mW | |
| Trip Current | 6A | |
| Pitch | - | |
| Height | 1.4mm | |
| Length | 1.85mm | |
| Width | 1.05mm | |
| Time to Trip(Max) | 5s | |
| Resistance @ 25℃ | 8mΩ | |
| Resistance - Post Trip (R1) (Max) | 40mΩ |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | JDTfuse | |
| Packaging | 0603 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 12V | |
| Hold Current | 3A | |
| Current - Max | 50A | |
| Power Dissipation | 500mW |
| Type | Description | |
|---|---|---|
| Trip Current | 6A | |
| Pitch | - | |
| Height | 1.4mm | |
| Length | 1.85mm | |
| Width | 1.05mm | |
| Time to Trip(Max) | 5s | |
| Resistance @ 25℃ | 8mΩ | |
| Resistance - Post Trip (R1) (Max) | 40mΩ |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The ASMD0603SL series offers miniature surface mount resettable overcurrent protection with hold current ratings ranging from 0.35mA to 3.0A. This world's smallest PTC is designed for ultra-portable applications where board space is at a premium and device current is low.
Features
AI Translation
- RoHS compliant
- Halogen-free
- Faster trip speed
- 0603 size
- Surface mountable
- Solid-state device
- Operating current: 0.35A~3.0A, @25°C
- Maximum voltage: 6V~12V
- Operating temperature: -40°C~85°C
- Certifications: RoHS, UL
Applications
AI Translation
- Mobile phones & PDAs
- USB peripherals
- Portable MP3 & media players
- IC VCC protection
- Mobile internet devices
C48783160 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



