HT(Shenzhen Jinyu Semicon) 2N7002KW
| Manufacturer | HT(Shenzhen Jinyu Semicon)Asian Brands |
| MPN | 2N7002KW |
| LCSC Part # | C48783011 |
| Packaging | SOT-323 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 300mA SOT-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HT(Shenzhen Jinyu Semicon) | |
| Packaging | SOT-323 | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 300mA | |
| Output Capacitance(Coss) | 30pF | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 200mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 10pF | |
| RDS(on) | 4Ω@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 40pF | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High-density cell design for low on-resistance (RDS(on))
- Voltage-controlled small-signal switching
- Robust and reliable
- High saturation current capability
- ESD protection
Applications
AI Translation
- Load switch for portable devices
- DC/DC converter
In-Stock: 4,900
4,900 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0244$ 0.0232 | $ 0.46 |
| 200+ | $ 0.0192$ 0.0183 | $ 3.66 |
| 600+ | $ 0.0162$ 0.0154 | $ 9.24 |
| 3,000+ | $ 0.0145$ 0.0138 | $ 41.40 |
| 9,000+ | $ 0.013$ 0.0124 | $ 111.60 |
| 21,000+ | $ 0.0122$ 0.0116 | $ 243.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HT(Shenzhen Jinyu Semicon) | |
| Packaging | SOT-323 | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 300mA | |
| Output Capacitance(Coss) | 30pF | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 200mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 10pF | |
| RDS(on) | 4Ω@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 40pF | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High-density cell design for low on-resistance (RDS(on))
- Voltage-controlled small-signal switching
- Robust and reliable
- High saturation current capability
- ESD protection
Applications
AI Translation
- Load switch for portable devices
- DC/DC converter
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
