HT(Shenzhen Jinyu Semicon) BAT46W
| Manufacturer | HT(Shenzhen Jinyu Semicon)Asian Brands |
| MPN | BAT46W |
| LCSC Part # | C48782977 |
| Packaging | SOD-123 |
| Customer # | |
| Key Attributes | SCHOTTKY BARRIER DIODE SOD-123 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | HT(Shenzhen Jinyu Semicon) | |
| Packaging | SOD-123 | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Operating Junction Temperature Range | -40℃~+125℃ | |
| Voltage - Forward(Vf@If) | 450mV@10mA | |
| Reverse Leakage Current (Ir) | 2uA@75V | |
| Current - Rectified | 150mA | |
| Non-Repetitive Peak Forward Surge Current | 750mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High breakdown voltage
- Low forward voltage drop
- Guard ring structure for transient protection
In-Stock: 2,600
2,600 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0199$ 0.0190 | $ 0.95 |
| 500+ | $ 0.0156$ 0.0149 | $ 7.45 |
| 3,000+ | $ 0.0133$ 0.0127 | $ 38.10 |
| 6,000+ | $ 0.0118$ 0.0113 | $ 67.80 |
| 24,000+ | $ 0.0106$ 0.0101 | $ 242.40 |
| 51,000+ | $ 0.0099$ 0.0095 | $ 484.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | HT(Shenzhen Jinyu Semicon) | |
| Packaging | SOD-123 | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Operating Junction Temperature Range | -40℃~+125℃ | |
| Voltage - Forward(Vf@If) | 450mV@10mA | |
| Reverse Leakage Current (Ir) | 2uA@75V | |
| Current - Rectified | 150mA | |
| Non-Repetitive Peak Forward Surge Current | 750mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High breakdown voltage
- Low forward voltage drop
- Guard ring structure for transient protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
