HT(Shenzhen Jinyu Semicon) BAT54WS
| Manufacturer | HT(Shenzhen Jinyu Semicon)Asian Brands |
| MPN | BAT54WS |
| LCSC Part # | C48782960 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | DIODE STANDARD 21V 100mA SOD-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | HT(Shenzhen Jinyu Semicon) | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse (Vr) (Max) | 21V | |
| Voltage - Forward(Vf@If) | 1V@100mA | |
| Reverse Leakage Current (Ir) | 2uA@25V | |
| Current - Rectified | 100mA | |
| Non-Repetitive Peak Forward Surge Current | 600mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Extremely fast switching speed
- Low forward voltage
In-Stock: 1,500
1,500 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0152$ 0.0145 | $ 0.73 |
| 500+ | $ 0.0119$ 0.0114 | $ 5.70 |
| 3,000+ | $ 0.0101$ 0.0096 | $ 28.80 |
| 6,000+ | $ 0.009$ 0.0086 | $ 51.60 |
| 24,000+ | $ 0.0081$ 0.0077 | $ 184.80 |
| 51,000+ | $ 0.0076$ 0.0073 | $ 372.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | HT(Shenzhen Jinyu Semicon) | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse (Vr) (Max) | 21V | |
| Voltage - Forward(Vf@If) | 1V@100mA | |
| Reverse Leakage Current (Ir) | 2uA@25V | |
| Current - Rectified | 100mA | |
| Non-Repetitive Peak Forward Surge Current | 600mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Extremely fast switching speed
- Low forward voltage
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
