HT(Shenzhen Jinyu Semicon) BCP56-16
| Manufacturer |
HT(Shenzhen Jinyu Semicon)
Asian Brands |
| Mfr. Part # | BCP56-16 |
| LCSC Part # | C48782958 |
| Package | SOT-223 |
| Customer # | |
| Key Attributes | TRANS NPN 80V 1A SOT-223 |
| Description | Bipolar (BJT) Transistor NPN 80V 1A 100MHz 1.5W Surface Mount SOT-223 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | HT(Shenzhen Jinyu Semicon) | |
| Package | SOT-223 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,500
1,500
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.029 $ 0.0276 | $ 0.28 |
100+ | $ 0.0284 $ 0.0270 | $ 2.70 |
300+ | $ 0.028 $ 0.0266 | $ 7.98 |
1,000+ | $ 0.0277 $ 0.0264 | $ 26.40 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$