Ymin VKML1701J471MV
| Manufacturer |
Ymin
Asian Brands |
| Mfr. Part # | VKML1701J471MV |
| LCSC Part # | C487396 |
| Package | SMD,D12.5xL17mm |
| Customer # | |
| Key Attributes | CAP ALUM 470uF ±20% 63V SMD |
| Description | 470uF 63V ±20% SMD,D12.5xL17mm Aluminum Electrolytic Capacitors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Package | SMD,D12.5xL17mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
156 
156
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6489 | $ 0.65 |
10+ | $ 0.5361 | $ 5.36 |
30+ | $ 0.479 | $ 14.37 |
200+ | $ 0.3554 | $ 71.08 |
400+ | $ 0.3214 | $ 128.56 |
1,000+ | $ 0.3044 | $ 304.40 |
Standard Packaging 200/Full
Reel | ||
Better price for more quantity?
$