Ymin VMMD0621A331MV
| Manufacturer | YminAsian Brands |
| MPN | VMMD0621A331MV |
| LCSC Part # | C487027 |
| Packaging | SMD,D8xL6.2mm |
| Customer # | |
| Key Attributes | CAP ALUM 330uF ±20% 10V SMD |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Packaging | SMD,D8xL6.2mm | |
| Tolerance | ±20% | |
| Voltage Rating | 10V | |
| Lifetime | - | |
| Capacitance | 330uF | |
| Ripple Current | - | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 6.2mm | |
| Diameter | 8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Packaging | SMD,D8xL6.2mm | |
| Tolerance | ±20% | |
| Voltage Rating | 10V | |
| Lifetime | - |
| Type | Description | |
|---|---|---|
| Capacitance | 330uF | |
| Ripple Current | - | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 6.2mm | |
| Diameter | 8mm |
Report an ErrorShow similar products (0) >
In-Stock: 15
15 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.212 | $ 1.06 |
| 50+ | $ 0.1684 | $ 8.42 |
| 150+ | $ 0.1496 | $ 22.44 |
| 800+ | $ 0.1263 | $ 101.04 |
| 2,400+ | $ 0.1159 | $ 278.16 |
| 4,800+ | $ 0.1097 | $ 526.56 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Packaging | SMD,D8xL6.2mm | |
| Tolerance | ±20% | |
| Voltage Rating | 10V | |
| Lifetime | - | |
| Capacitance | 330uF | |
| Ripple Current | - | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 6.2mm | |
| Diameter | 8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Packaging | SMD,D8xL6.2mm | |
| Tolerance | ±20% | |
| Voltage Rating | 10V | |
| Lifetime | - |
| Type | Description | |
|---|---|---|
| Capacitance | 330uF | |
| Ripple Current | - | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 6.2mm | |
| Diameter | 8mm |
Report an ErrorShow similar products (0) >
C487027 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| V3MC0771A331MVTM | Ymin | SMD,D6.3xL7.7mm | 820 | $ 0.1482 | ||
| VK7E0841A331MV | Ymin | SMD,D10xL8.4mm | 25 | $ 0.1289 | ||
| VKMC1001A331MV | Ymin | SMD,D6.3xL10mm | 0 | $ 0.0858 |



