LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Ymin VMMB0570J470MV product image
  • VMMB0570J470MV thumbnail 1
  • VMMB0570J470MV thumbnail 2
  • VMMB0570J470MV thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Ymin VMMB0570J470MVRoHS

Manufacturer
YminAsian Brands
MPN
VMMB0570J470MV
LCSC Part #
C486994
Packaging
SMD,D5xL5.7mm
Customer #
Key Attributes
±20% 6.3V 47uF SMD,D5xL5.7mm Aluminum Electrolytic Capacitors RoHS
Out of Stock
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
10+$ 0.0476$ 0.48
100+$ 0.0383$ 3.83
300+$ 0.0336$ 10.08
1,200+$ 0.0301$ 36.12
4,800+$ 0.0273$ 131.04
9,600+$ 0.0259$ 248.64
20,400+$ 0.0256$ 522.24
39,600+$ 0.0254$ 1005.84
Standard Packaging1200/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerYmin
PackagingSMD,D5xL5.7mm
Tolerance±20%
Voltage Rating6.3V
Lifetime-
Capacitance47uF
Ripple Current-
Equivalent Series Resistance(ESR)-
Height - Seated (Max)5.7mm
Diameter5mm