Ymin VK7D0772C8R2MV
| Manufacturer |
Ymin
Asian Brands |
| Mfr. Part # | VK7D0772C8R2MV |
| LCSC Part # | C486959 |
| Package | SMD,D8xL7.7mm |
| Customer # | |
| Key Attributes | CAP ALUM 8.2uF ±20% 160V SMD |
| Description | 8.2uF 160V ±20% SMD,D8xL7.7mm Aluminum Electrolytic Capacitors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Package | SMD,D8xL7.7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 600 |
| Sales Unit | Piece |
In-Stock:
560 
560
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1853 | $ 0.93 |
50+ | $ 0.1455 | $ 7.28 |
150+ | $ 0.1285 | $ 19.28 |
600+ | $ 0.1072 | $ 64.32 |
2,400+ | $ 0.0977 | $ 234.48 |
4,800+ | $ 0.092 | $ 441.60 |
Standard Packaging 600/Full
Reel | ||
Better price for more quantity?
$