TOGIALED TJ-S2012EX8T5ALC6B-A5
| Manufacturer |
TOGIALED
Asian Brands |
| Mfr. Part # | TJ-S2012EX8T5ALC6B-A5 |
| LCSC Part # | C48689652 |
| Package | 0805 |
| Customer # | |
| Key Attributes | LED BLUE WATER CLEAR SMD |
| Description | 20mA 200mcd 460nm~470nm Blue 68mW 3.6V 0805 LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TOGIALED | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,850 
2,850
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0102 | $ 0.51 |
500+ | $ 0.01 | $ 5.00 |
3,000+ | $ 0.0099 | $ 29.70 |
6,000+ | $ 0.0097 | $ 58.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$