TOGIALED TJ-S1606EXET5ALC3DW-A5
| Manufacturer |
TOGIALED
Asian Brands |
| Mfr. Part # | TJ-S1606EXET5ALC3DW-A5 |
| LCSC Part # | C48689640 |
| Package | SMD,1.6x1mm |
| Customer # | |
| Description | 20mA 2500K~3000K 500mcd Warm White 68mW 3.6V SMD,1.6x1mm LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TOGIALED | |
| Package | SMD,1.6x1mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
4,000 
4,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0364 | $ 0.73 |
200+ | $ 0.0291 | $ 5.82 |
600+ | $ 0.0254 | $ 15.24 |
4,000+ | $ 0.0226 | $ 90.40 |
8,000+ | $ 0.0204 | $ 163.20 |
20,000+ | $ 0.0193 | $ 386.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$