Images are for reference only
EDA Models

SOREDE SRTC.201210.YBR33MT00

Manufacturer
SOREDE
Asian Brands
Mfr. Part #
SRTC.201210.YBR33MT00
LCSC Part #
C48689528
Package
0805
Customer #
Key Attributes
FIXED IND 0.33uH 6A 32mΩ 0805
Description
5A 330nH Molded Inductor ±20% 6A 32mΩ 0805 Fixed Inductors RoHS
Datasheet pdf icon SOREDE SRTC.201210.YBR33MT00

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Inductors, Coils, Chokes/Fixed Inductors
Manufacturer SOREDE
Package 0805
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8504500000
USHTS 8504508000
TARIC 8504500010
CAHTS 8504500000
BRHTS 85045000
INHTS 85045010
MXHTS 8504.50.01

Related Resources

Type Link
Datasheet pdf icon SOREDE SRTC.201210.YBR33MT00
EDA Models

Additional Information

Type Details
Minimum 10
Multiple 10
Standard Packaging 3000
Sales Unit Piece
Out of Stock
Stock Notification
Qty. Unit Price (Reference Only) Ext. Price
10+
$ 0.0722 $ 0.0571 $ 0.57
100+
$ 0.0576 $ 0.0455 $ 4.55
300+
$ 0.0502 $ 0.0397 $ 11.91
3,000+
$ 0.0447 $ 0.0354 $ 106.20
6,000+
$ 0.0403 $ 0.0319 $ 191.40
9,000+
$ 0.0381 $ 0.0301 $ 270.90
Standard Packaging 3000/Full Reel