SOREDE SRTC.252012.YBR47MT00
| Manufacturer |
SOREDE
Asian Brands |
| Mfr. Part # | SRTC.252012.YBR47MT00 |
| LCSC Part # | C48689497 |
| Package | 1008 |
| Customer # | |
| Key Attributes | FIXED IND 0.47uH 7A 19mΩ 1008 |
| Description | 6A 470nH Molded Inductor ±20% 7A 19mΩ 1008 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SOREDE | |
| Package | 1008 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,980 
2,980
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0347 $ 0.0275 | $ 0.55 |
200+ | $ 0.0274 $ 0.0217 | $ 4.34 |
600+ | $ 0.0237 $ 0.0188 | $ 11.28 |
3,000+ | $ 0.021 $ 0.0166 | $ 49.80 |
9,000+ | $ 0.0188 $ 0.0149 | $ 134.10 |
21,000+ | $ 0.0176 $ 0.0139 | $ 291.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$