MAX MXHT396R-3.96-04P-GN01-Cu-A
| Manufacturer |
MAX
Asian Brands |
| Mfr. Part # | MXHT396R-3.96-04P-GN01-Cu-A |
| LCSC Part # | C48688322 |
| Package | Through Hole,Right Angle,P=3.96mm |
| Customer # | |
| Key Attributes | TERM BLOCK HDR 4POS 3.96mm |
| Description | 8A Green 300V -40℃~+105℃ 3.96mm Board Side/Socket - Open 4 1 1x4P Right-Angle Pin Through Hole,Right Angle,P=3.96mm Headers, Plugs and Sockets RoHS |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | MAX | |
| Package | Through Hole,Right Angle,P=3.96mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 600 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
350 
350
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0728 | $ 0.73 |
100+ | $ 0.0579 | $ 5.79 |
600+ | $ 0.0505 | $ 30.30 |
1,200+ | $ 0.0449 | $ 53.88 |
4,800+ | $ 0.0404 | $ 193.92 |
10,200+ | $ 0.0382 | $ 389.64 |
Standard Packaging 600/Full
Bag | ||
Better price for more quantity?
$