MAX MX25SM-7.62-10P-BK01-Cu-S-A
| Manufacturer |
MAX
Asian Brands |
| Mfr. Part # | MX25SM-7.62-10P-BK01-Cu-S-A |
| LCSC Part # | C48688157 |
| Package | Through Hole,P=7.62mm |
| Customer # | |
| Key Attributes | TERM BLK BARRIER 10CIRCUIT 7.62mm |
| Description | 1x10P 2-Side 0.5~1.5 1 7.62mm 10 -40℃~+105℃ 15A Black 14~22 Straight Pin Through Hole,P=7.62mm Barrier Blocks RoHS |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Barrier Blocks | |
| Manufacturer | MAX | |
| Package | Through Hole,P=7.62mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 220 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
220 
220
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5284 | $ 0.53 |
10+ | $ 0.4181 | $ 4.18 |
30+ | $ 0.3706 | $ 11.12 |
220+ | $ 0.3124 | $ 68.73 |
440+ | $ 0.2864 | $ 126.02 |
1,100+ | $ 0.2696 | $ 296.56 |
Standard Packaging 220/Full
Box | ||
Better price for more quantity?
$