Images are for reference only
EDA Models

MAX MX25S-7.62-07P-BK01-Cu-S-A

Manufacturer
MAX
Asian Brands
Mfr. Part #
MX25S-7.62-07P-BK01-Cu-S-A
LCSC Part #
C48688145
Package
Through Hole,P=7.62mm
Customer #
Key Attributes
TERM BLK BARRIER 7CIRCUIT 7.62mm
Description
1x7P 2-Side 0.5~1.5 1 7.62mm 7 -40℃~+105℃ 15A Black 14~22 Straight Pin Through Hole,P=7.62mm Barrier Blocks RoHS
Datasheet pdf icon MAX MX25S-7.62-07P-BK01-Cu-S-A
Custom Cables Minimum Order One Piece

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Connectors, Interconnects/Terminal Blocks/Barrier Blocks
Manufacturer MAX
Package Through Hole,P=7.62mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8536901100
USHTS 8536908585
TARIC 8536901000
CAHTS 8536900090
BRHTS 85369010
INHTS 85369010
MXHTS 8536.90.11

Related Resources

Type Link
Datasheet pdf icon MAX MX25S-7.62-07P-BK01-Cu-S-A
EDA Models

Additional Information

Type Details
Minimum 5
Multiple 5
Standard Packaging 350
Sales Unit Piece
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient. Learn more.
In-Stock: 345
345 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
5+
$ 0.3362 $ 1.68
50+
$ 0.266 $ 13.30
150+
$ 0.2359 $ 35.39
350+
$ 0.1983 $ 69.41
2,450+
$ 0.1816 $ 444.92
4,900+
$ 0.1715 $ 840.35
Standard Packaging 350/Full Box
Better price for more quantity?
$