LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
8% OFF
VISHAY SL22 1R020 product image
Images for reference only

VISHAY SL22 1R020RoHS

Manufacturer
MPN
SL22 1R020
LCSC Part #
C48687695
Packaging
Through Hole,P=7.8mm
Customer #
Key Attributes
1Ω ±20% Through Hole,P=7.8mm NTC Thermistors RoHS
Datasheetpdf iconVISHAY SL22 1R020
In-Stock: 74
74 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.1096$ 2.8609$ 2.86
10+$ 2.6822$ 2.4677$ 24.68
30+$ 2.4271$ 2.2330$ 66.99
100+$ 2.1703$ 1.9967$ 199.67
500+$ 2.0523$ 1.8882$ 944.10
1,000+$ 1.9981$ 1.8383$ 1838.30
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Temperature Sensors/NTC Thermistors
ManufacturerVISHAY
PackagingThrough Hole,P=7.8mm
Resistance @ 25℃
Width4.5mm
Pitch7.8mm
Diameter (φD)20mm
Thermal Time Constant40s
Resistance Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece