JUXING ES1MF
| Manufacturer |
JUXING
Asian Brands |
| Mfr. Part # | ES1MF |
| LCSC Part # | C48687560 |
| Package | SMAF |
| Customer # | |
| Key Attributes | Diode 1kV 1A SMAF |
| Description | 25A 35ns 1kV 2.5V@1A 1A SMAF Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | JUXING | |
| Package | SMAF |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,400
1,400
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0121 $ 0.0115 | $ 0.58 |
500+ | $ 0.0094 $ 0.0090 | $ 4.50 |
3,000+ | $ 0.0079 $ 0.0076 | $ 22.80 |
6,000+ | $ 0.007 $ 0.0067 | $ 40.20 |
24,000+ | $ 0.0063 $ 0.0060 | $ 144.00 |
51,000+ | $ 0.0058 $ 0.0056 | $ 285.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$