STEIPU ST115-8-2A-12SF
| Manufacturer |
STEIPU
Asian Brands |
| Mfr. Part # | ST115-8-2A-12SF |
| LCSC Part # | C48687521 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | RELAY POWER DPST-NO 8A 12V |
| Description | 8A 440V@AC 12V Two sets normally open: 2A (DPST - normally open) Through Hole Power Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | STEIPU | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
996
996
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.3719 | $ 1.37 |
10+ | $ 1.1395 | $ 11.40 |
25+ | $ 1.0125 | $ 25.31 |
100+ | $ 0.8688 | $ 86.88 |
500+ | $ 0.8061 | $ 403.05 |
1,000+ | $ 0.777 | $ 777.00 |
Standard Packaging 25/Full
Tube | ||
Better price for more quantity?
$