STEIPU ST152E-1A-12LSTFL
| Manufacturer |
STEIPU
Asian Brands |
| Mfr. Part # | ST152E-1A-12LSTFL |
| LCSC Part # | C48687497 |
| Package | Through Hole-4P,21.5x16mm |
| Customer # | |
| Key Attributes | RELAY POWER SPST-NO 25A 12V |
| Description | 25A 12V 1 Set Normally Open: 1A (SPST NO) Through Hole-4P,21.5x16mm Power Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | STEIPU | |
| Package | Through Hole-4P,21.5x16mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
135
135
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.4093 | $ 1.41 |
10+ | $ 1.1714 | $ 11.71 |
50+ | $ 1.0409 | $ 52.05 |
100+ | $ 0.8935 | $ 89.35 |
500+ | $ 0.8275 | $ 413.75 |
1,000+ | $ 0.7983 | $ 798.30 |
Standard Packaging 50/Full
Tray | ||
Better price for more quantity?
$