MYOUNG BH-14250-A5BJ003
| Manufacturer | MYOUNGAsian Brands |
| MPN | BH-14250-A5BJ003 |
| LCSC Part # | C48687448 |
| Packaging | - |
| Customer # | |
| Key Attributes | Nickel plated -10~80℃ 14250 Blade Type Power Connector Assemblies RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Blade Type Power Connectors/Blade Type Power Connector Assemblies | |
| Manufacturer | MYOUNG | |
| Packaging | - | |
| Type | Battery holder | |
| Contact Plating | Nickel plated | |
| Operating Temperature | -10~80℃ | |
| Battery Type | 14250 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 21
21 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2473$ 1.1850 | $ 1.19 |
| 10+ | $ 1.0319$ 0.9804 | $ 9.80 |
| 30+ | $ 0.9148$ 0.8691 | $ 26.07 |
| 100+ | $ 0.7806$ 0.7416 | $ 74.16 |
| 500+ | $ 0.7212$ 0.6852 | $ 342.60 |
| 1,000+ | $ 0.6947$ 0.6600 | $ 660.00 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



