SHOU HAN PHD2.0-2x8PWZMS
| Manufacturer | SHOU HANAsian Brands |
| MPN | PHD2.0-2x8PWZMS |
| LCSC Part # | C48686409 |
| Packaging | Through Hole,Right Angle,P=2mm |
| Customer # | |
| Key Attributes | CONN HEADER TH R/A 16POS 2mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | SHOU HAN | |
| Packaging | Through Hole,Right Angle,P=2mm | |
| Reference Series | PHD | |
| Contact Material | Brass | |
| Color | Beige | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | - | |
| Mounting Type | Right Angle | |
| Number of PINs | 16P | |
| Operating Temperature | -25℃~+85℃ | |
| Pitch | 2mm | |
| Plastic Material | PA6T | |
| Number of PINs Per Row | 8 | |
| Current Rating | 3A | |
| Contact Plating | Tin | |
| Voltage Rating (Max) | 250V | |
| Pin Structure | 2x8P |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This specification applies to the production and inspection of our company's standard series strip connectors (pin headers). Product technical requirements are as follows:
- Material: See attached table;
- Plating: See attached table;
- Plastic parts shall have smooth, clean surfaces, free from burrs, bubbles, burn marks, deformation, gate pull marks, excess material, or short shots;
- Terminals shall be free from oxidation, poor plating, and similar defects. Temperature Range: -25℃~85℃ Rated Voltage: 250V AC/DC Rated Current: 3A AC/DC Contact Resistance: ≤0.02Ω Insulation Resistance: ≥1000MΩ Withstanding Voltage: 800V AC/minute Applicable PCB Thickness: 1.6mm Operating Conditions:
- Ambient Temperature: -25℃~+85℃
- Applicable Wire Gauge: AWG#28~#22
- Applicable PCB Thickness: 1.2~1.6mm Appearance and Dimensions:
- Product surfaces shall be free from defects, contamination, cracks, and mechanical damage harmful to the product; contacts shall be free from corrosion, plating oxidation, and peeling.
- Outline Dimensions: Per attached drawing
- Interchangeability: Same specifications shall be interchangeable Packaging, Transportation, and Storage:
- Packaging:
- Inner packaging for plastic parts: plastic bags; inner packaging for terminals: tape-and-reel; each package shall include a certificate of conformance indicating product name, part number, quantity, and date of manufacture
- Outer packaging: cartons with packing lists indicating product name, part number, quantity, and shipping date
- Products shall not shift inside cartons
- Transportation: Any transportation method is permitted; protect from moisture and mechanical damage
- Storage: Finished connectors shall be stored in a warehouse with ambient temperature -10℃~+40℃, relative humidity ≤80%, and surrounding air free from acidic, alkaline, and other corrosive gases
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1116$ 0.1027 | $ 0.51 |
| 50+ | $ 0.0896$ 0.0825 | $ 4.13 |
| 150+ | $ 0.0786$ 0.0724 | $ 10.86 |
| 1,000+ | $ 0.0703$ 0.0647 | $ 64.70 |
| 2,000+ | $ 0.0637$ 0.0586 | $ 117.20 |
| 5,000+ | $ 0.0604$ 0.0556 | $ 278.00 |
Standard Packaging1000/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | SHOU HAN | |
| Packaging | Through Hole,Right Angle,P=2mm | |
| Reference Series | PHD | |
| Contact Material | Brass | |
| Color | Beige | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | - | |
| Mounting Type | Right Angle | |
| Number of PINs | 16P | |
| Operating Temperature | -25℃~+85℃ | |
| Pitch | 2mm | |
| Plastic Material | PA6T | |
| Number of PINs Per Row | 8 | |
| Current Rating | 3A | |
| Contact Plating | Tin | |
| Voltage Rating (Max) | 250V | |
| Pin Structure | 2x8P |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This specification applies to the production and inspection of our company's standard series strip connectors (pin headers). Product technical requirements are as follows:
- Material: See attached table;
- Plating: See attached table;
- Plastic parts shall have smooth, clean surfaces, free from burrs, bubbles, burn marks, deformation, gate pull marks, excess material, or short shots;
- Terminals shall be free from oxidation, poor plating, and similar defects. Temperature Range: -25℃~85℃ Rated Voltage: 250V AC/DC Rated Current: 3A AC/DC Contact Resistance: ≤0.02Ω Insulation Resistance: ≥1000MΩ Withstanding Voltage: 800V AC/minute Applicable PCB Thickness: 1.6mm Operating Conditions:
- Ambient Temperature: -25℃~+85℃
- Applicable Wire Gauge: AWG#28~#22
- Applicable PCB Thickness: 1.2~1.6mm Appearance and Dimensions:
- Product surfaces shall be free from defects, contamination, cracks, and mechanical damage harmful to the product; contacts shall be free from corrosion, plating oxidation, and peeling.
- Outline Dimensions: Per attached drawing
- Interchangeability: Same specifications shall be interchangeable Packaging, Transportation, and Storage:
- Packaging:
- Inner packaging for plastic parts: plastic bags; inner packaging for terminals: tape-and-reel; each package shall include a certificate of conformance indicating product name, part number, quantity, and date of manufacture
- Outer packaging: cartons with packing lists indicating product name, part number, quantity, and shipping date
- Products shall not shift inside cartons
- Transportation: Any transportation method is permitted; protect from moisture and mechanical damage
- Storage: Finished connectors shall be stored in a warehouse with ambient temperature -10℃~+40℃, relative humidity ≤80%, and surrounding air free from acidic, alkaline, and other corrosive gases
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



