SHOU HAN PHB2.0-2x7PLTDK
| Manufacturer |
SHOU HAN
Asian Brands |
| Mfr. Part # | PHB2.0-2x7PLTDK |
| LCSC Part # | C48686388 |
| Package | SMD,P=2mm |
| Customer # | |
| Key Attributes | CONN HEADER SMD 14POS 2mm |
| Description | 14P PHB 2x7P Tin -25℃~+85℃ Beige 2mm 250V 7 3A 1 Surface Mount,Vertical SMD,P=2mm Headers, Male Pins RoHS |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | SHOU HAN | |
| Package | SMD,P=2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
295 
295
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2143 $ 0.1758 | $ 0.88 |
50+ | $ 0.1696 $ 0.1391 | $ 6.96 |
150+ | $ 0.1504 $ 0.1234 | $ 18.51 |
400+ | $ 0.1264 $ 0.1037 | $ 41.48 |
2,400+ | $ 0.1158 $ 0.0950 | $ 228.00 |
4,800+ | $ 0.1094 $ 0.0898 | $ 431.04 |
Standard Packaging 400/Full
Reel | ||
Better price for more quantity?
$