Megain MGC070N06L
| Manufacturer | MegainAsian Brands |
| MPN | MGC070N06L |
| LCSC Part # | C48678137 |
| Packaging | PDFN5x6-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 58A PDFN5x6-8 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Megain | |
| Packaging | PDFN5x6-8 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 479pF | |
| Current - Continuous Drain(Id) | 58A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.3V | |
| Pd - Power Dissipation | 50W | |
| Reverse Transfer Capacitance (Crss@Vds) | 40pF | |
| RDS(on) | 8.5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.27nF | |
| Gate Charge(Qg) | 15nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Megain | |
| Packaging | PDFN5x6-8 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 479pF | |
| Current - Continuous Drain(Id) | 58A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 50W | |
| Reverse Transfer Capacitance (Crss@Vds) | 40pF | |
| RDS(on) | 8.5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.27nF | |
| Gate Charge(Qg) | 15nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Advanced trench MOS technology
- Low gate charge
- Low RDS(ON)
- 100% guaranteed avalanche capability
- Available in green/eco-friendly devices
Applications
AI Translation
- Motor Control
- DC/DC Converter
- Synchronous Rectification Applications
In-Stock: 4,915
4,915 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.198 | $ 0.99 |
| 50+ | $ 0.1555 | $ 7.78 |
| 150+ | $ 0.1372 | $ 20.58 |
| 500+ | $ 0.1145 | $ 57.25 |
| 2,500+ | $ 0.1044 | $ 261.00 |
| 5,000+ | $ 0.0983 | $ 491.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Megain | |
| Packaging | PDFN5x6-8 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 479pF | |
| Current - Continuous Drain(Id) | 58A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.3V | |
| Pd - Power Dissipation | 50W | |
| Reverse Transfer Capacitance (Crss@Vds) | 40pF | |
| RDS(on) | 8.5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.27nF | |
| Gate Charge(Qg) | 15nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Megain | |
| Packaging | PDFN5x6-8 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 479pF | |
| Current - Continuous Drain(Id) | 58A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 50W | |
| Reverse Transfer Capacitance (Crss@Vds) | 40pF | |
| RDS(on) | 8.5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.27nF | |
| Gate Charge(Qg) | 15nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Advanced trench MOS technology
- Low gate charge
- Low RDS(ON)
- 100% guaranteed avalanche capability
- Available in green/eco-friendly devices
Applications
AI Translation
- Motor Control
- DC/DC Converter
- Synchronous Rectification Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



